AS02808MS-LWC100

PUI Audio
665-AS02808MS-LWC100
AS02808MS-LWC100

Mfr.:

Description:
Speakers & Transducers Speaker 28mm 1W 8ohm 550Hz 90dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
36
Expected 6/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,88 € 38,80 €
3,56 € 89,00 €
3,26 € 117,36 €
3,04 € 328,32 €
2,88 € 725,76 €
2,78 € 1.401,12 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speaker
PCB Mount
550 Hz to 20 kHz
90 dB
8 Ohms
1.5 W
Round
Wire Lead
- 40 C
+ 60 C
28 mm
20 mm
Neodymium Magnet (NdFeB)
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 28 mm x 20 mm x 6.8 mm
Height: 6.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Series: AS
Factory Pack Quantity: 36
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99