AS02804PR-N50-R

PUI Audio
665-AS02804PR-N50-R
AS02804PR-N50-R

Mfr.:

Description:
Speakers & Transducers 3W 4 OHM 76DB 350HZ N50 Mini Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,57 € 45,70 €
4,15 € 103,75 €
3,84 € 192,00 €
3,58 € 358,00 €
3,47 € 867,50 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
350 Hz
76.5 dBA
4 Ohms
3 W
Round
Wire Leads
- 20 C
+ 60 C
28 mm
7.5 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 27 mm L x 20.5 mm W x 6 mm H
Height: 6 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 750 Hz
Series: N50
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 17 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

N50 Mini Speakers

PUI Audio N50 Mini Speakers are designed to create high-fidelity, full-range output, and maximum Sound Pressure Level (SPL) in a small form factor. The mini-sized speakers use high-grade N50 Neodymium magnetic motors for high drive energy. These speakers utilize premium cones and surrounds to provide excellent sound quality. PUI Audio N50 mini speakers feature a multi-spoke polymer frame that prevents power compression and allows heat to dissipate from the voice coil. These speakers offer different thickness variants and operate at a -20°C to +60°C temperature range.