AS02508MS

PUI Audio
665-AS02508MS
AS02508MS

Mfr.:

Description:
Speakers & Transducers SPEAKER 1.0W 8ohm 90DB 550HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,13 € 21,30 €
1,93 € 48,25 €
1,70 € 85,00 €
1,58 € 126,40 €
1,57 € 376,80 €
1,44 € 806,40 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
PCB Mount
550 Hz to 5 kHz
90 dB
8 Ohms
1.2 W
Solder
- 20 C
+ 60 C
25 mm
9 mm
Brand: PUI Audio
Dimensions: 25 mm x 9 mm x 3 mm
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Factory Pack Quantity: 80
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Performance Speakers

PUI Audio High Performance Speakers feature innovative 15-45mm moving-coil dynamic drivers designed to meet various applications. Three of the PUI Audio speakers (AS01508MS-WP, AS01508MS-SC14-WP, and AS02508MS) offer premium neodymium magnetic motors ensuring maximum output. Two additional speakers (AS04504PR-WP and ASE0400-LWC25-2) offer a robust construction with larger diaphragms, resulting in enhanced low-end frequency response.