AS01508MS-SC14-WP

PUI Audio
665-AS01508MSSC14WP
AS01508MS-SC14-WP

Mfr.:

Description:
Speakers & Transducers SPEAKER 0.5W 8ohm 81DB 850HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,34 € 23,40 €
2,28 € 57,00 €
2,03 € 101,50 €
1,87 € 187,00 €
1,75 € 525,00 €
1,60 € 800,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
PCB Mount
1.05 kHz to 20 kHz
81 dB
8 Ohms
1.5 W
Solder
- 30 C
+ 70 C
15 mm
6 mm
IPX8
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15 mm x 6 mm x 2.3 mm
Height: 2.3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.05 kHz
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

High Performance Speakers

PUI Audio High Performance Speakers feature innovative 15-45mm moving-coil dynamic drivers designed to meet various applications. Three of the PUI Audio speakers (AS01508MS-WP, AS01508MS-SC14-WP, and AS02508MS) offer premium neodymium magnetic motors ensuring maximum output. Two additional speakers (AS04504PR-WP and ASE0400-LWC25-2) offer a robust construction with larger diaphragms, resulting in enhanced low-end frequency response.