AR01032MR-4

PUI Audio
665-AR01032MR-4
AR01032MR-4

Mfr.:

Description:
Speakers & Transducers 10MM Round Receiver 122Hz 32OHM 5mW 99dB IEC 60318-4 Tested

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,02 € 20,20 €
1,82 € 45,50 €
1,69 € 84,50 €
1,57 € 157,00 €
1,40 € 420,00 €
1,36 € 680,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Receivers
Cabinet Mount
20 Hz to 20 kHz
98.5 dB Pa/V
32 Ohms
10 mW
Round
Solder Pad
- 20 C
+ 60 C
10 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Dimensions: 10 mm x 5.1 mm
Height: 5.1 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 122 Hz
Series: AR0
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC 60318-4 Tested High SPL Audio Receivers

PUI Audio IEC 60318-4 Tested High SPL Audio Receivers are engineered for efficient coupling to ear canals or acoustic tubing and are compatible with 1cc couplers per IEC 60318-4 for standardized testing. The compact design with 10mm to 40mm diameters is ideal for applications requiring high sound pressure levels (SPL) in limited spaces. These audio receivers are tested using the IEC 60318-4:2010 international standard, which defines a measurement setup (ear simulator) for the acoustic performance testing of insert earphones in a way that closely mimics the human ear. PUI Audio IEC 60318-4 audio receivers offer impedance options from 16Ω to 50Ω, delivering SPLs from 100dB to 125dB at 1kHz when driven by 1mW and measured at 1cm. The devices maintain low total harmonic distortion (<5% THD) and consistent phase response across the audio band. Applications include medical devices, wearables, hearing assistance devices, and smart glasses.