AOM-5035L-HD3-LW100-R

PUI Audio
665-AOM535LHD3LW100R
AOM-5035L-HD3-LW100-R

Mfr.:

Description:
Microphones MICROPHONE -35DB 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,45 € 34,50 €
3,12 € 78,00 €
2,91 € 145,50 €
2,76 € 276,00 €
2,48 € 744,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Omnidirectional
2.2 kOhms
600 uA
- 35 dB
Wire Lead
9.7 mm
5 mm
1 VDC to 10 VDC
Brand: PUI Audio
Packaging: Tray
Product Type: Microphones
Series: HD
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD Electret Condenser Microphones & MEMS

PUI Audio HD Electret Condenser Microphones (ECM) are designed for high sensitivity and superior signal-to-noise ratio using premium-grade FETs and diaphragms. PUI HD microphones feature GSM buzz-blocking capacitors. These condenser microphones diameter is designed for extreme fidelity from 20Hz to 20kHz. The HD ECMs are ideal for medical, automotive, industrial, security monitoring devices, security monitoring devices, microphone arrays, and consumer electronics.