AOM-4546P-R

PUI Audio
665-AOM4546PR
AOM-4546P-R

Mfr.:

Description:
Microphones 2.2kOhm x 9.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,972 € 9,72 €
0,886 € 22,15 €
0,815 € 40,75 €
0,756 € 75,60 €
0,674 € 202,20 €
0,64 € 320,00 €
0,602 € 602,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 46 dB
Solder Pin
9.7 mm
9.7 mm
9.7 mm
4.5 mm
1.5 V
Brand: PUI Audio
Length - in: 0.382 in
Length - mm: 9.7 mm
Packaging: Bulk
Product Type: Microphones
Series: AOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.382 in
Width - mm: 9.7 mm
Unit Weight: 887 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99