AOM-4540L-R

PUI Audio
665-AOM-4540L-R
AOM-4540L-R

Mfr.:

Description:
Microphones 2.2kOhm x 9.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,989 € 9,89 €
0,894 € 22,35 €
0,824 € 41,20 €
0,765 € 76,50 €
0,681 € 204,30 €
0,646 € 323,00 €
0,602 € 602,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 40 dB
SMD/SMT
9.7 mm
9.7 mm
9.7 mm
4.5 mm
1.5 V
Brand: PUI Audio
Length - in: 0.382 in
Length - mm: 9.7 mm
Packaging: Bulk
Product Type: Microphones
Series: AOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.382 in
Width - mm: 9.7 mm
Unit Weight: 1,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.