AMM-2742-B

PUI Audio
665-AMM-2742-B
AMM-2742-B

Mfr.:

Description:
MEMS Microphones Analog Mems Mic 2.75 x 1.85MM -42dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,39 € 13,90 €
1,27 € 31,75 €
1,19 € 59,50 €
1,10 € 110,00 €
1,03 € 257,50 €
0,989 € 494,50 €
Full Reel (Order in multiples of 1250)
0,963 € 1.203,75 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
AMM
- 42 dB
63 dB
130 Ohms
20 Hz to 10 kHz
105 uA
2.7 VDC
- 40 C
+ 85 C
Bottom
2.75 mm
1.85 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 2.75 mm x 1.85 mm x 0.9 mm
Directional Properties: Omnidirection
Mounting Style: PCB Mount
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.3 VDC
Supply Voltage - Min: 2.4 VDC
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518100000
ECCN:
EAR99

AMM Omni-Directional Microphones

PUI Audio AMM Omni-Directional Microphones are surface-mount analog microphones with a wide frequency response, ±1dB tightly controlled sensitivity, and high acoustic overload points (AOP) up to 133dB. Designed with a compact footprint, these microphones from PUI Audio are ideal for smartphones, wearables, and other space-constrained applications. With low power consumption (typically 140µA to 160µA), AMM microphones are optimized for battery-sensitive designs. These devices also support frequency ranges capable of sensing events such as glass breaking and include options to reduce wind and road noise in automotive applications. Additionally, some models are IP57-rated and come with waterproof mesh pre-applied, ensuring reliability in harsh conditions and outdoor environments.

Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These PUI Audio omnidirectional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions for various applications, including smartphones, wearables, and cloud-based designs.