AI-4429-P-C12-2-R

PUI Audio
665-AI-4429-PC12-2-R
AI-4429-P-C12-2-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial AUDIO INDICATOR 105DBA 12VDC 2900HZ

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 10/19/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,53 € 65,30 €
5,41 € 162,30 €
5,10 € 306,00 €
5,07 € 608,40 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Indicators
Piezoelectric
105 dBA
Continuous
2.9 kHz
12 VDC
30 mA
Screw
Panel Mount
43 mm x 33.5 mm
AI
Brand: PUI Audio
Diameter: 43 mm
Height: 33.5 mm
Length: 43 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 30
Subcategory: Audio Devices
Width: 43 mm
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.