AI-4228-TF-LW140-C-R

PUI Audio
665-AI4228TFLW140CR
AI-4228-TF-LW140-C-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial PZ 105dB 2800Hz 12DC

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
3,68 € 36,80 €
3,33 € 83,25 €
3,27 € 163,50 €
2,74 € 246,60 €
2,73 € 737,10 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 10 mA
Diameter: 41.8 mm
Dimensions: 41.8 mm x 16 mm
Frequency: 2.8 kHz
Height: 16 mm
Length: 60 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: AI
Sound Pressure Level: 106 dBA
Factory Pack Quantity: 90
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 41.8 mm
Unit Weight: 21,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.