AI-4228-TF-LW140-7-R

PUI Audio
665-AI4228TFLW1407R
AI-4228-TF-LW140-7-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial INDICATOR 12VDC 100DB 2800HZ

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,21 € 22,10 €
2,00 € 50,00 €
1,86 € 93,00 €
1,61 € 161,00 €
1,51 € 302,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Piezoelectric
100 dBA
Continuous
2.8 kHz
12 VDC
12 mA
Wire Lead
Flange Mount
41.8 mm x 16 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 41.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 200
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99