AI-4228-P-CH16-R

PUI Audio
665-AI4228PCH16R
AI-4228-P-CH16-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 12VDC 2900Hz 86dBA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,58 € 4.632,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
86 dBA
Chime
2.9 kHz
12 V
11 mA
Screw
Flush Mount
42.5 mm L x 42.5 mm W x 32.5 mm H
AI
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 32.5 mm
Length: 42.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 400
Subcategory: Audio Devices
Width: 42.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99