AI-3238-TF-LW140-R

PUI Audio
665-AI3238TFLW140R
AI-3238-TF-LW140-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 12VDC 10MA 106DBA 3800HZ

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
3,57 € 35,70 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
105 dBA
Continuous
3.5 kHz
12 VDC
15 mA
Wire Lead
Flange Mount
31 mm x 14 mm
AI
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 31 mm
Height: 13.5 mm
Length: 44 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 160
Subcategory: Audio Devices
Width: 32 mm
Unit Weight: 13,113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.