AI-3035-TWT-3V-R

PUI Audio
665-AI3035TWT3VR
AI-3035-TWT-3V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 3VDC 9MA 100DBA 3500HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.311

Stock:
1.311 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,43 € 24,30 €
2,21 € 55,25 €
2,04 € 102,00 €
1,89 € 189,00 €
1,73 € 432,50 €
1,68 € 840,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
100 dBA
Continuous
3.5 kHz
3 VDC
9 mA
Solder Pin
Through Hole
30 mm
30 mm x 19.3 mm
Brand: PUI Audio
Height: 20.5 mm
Length: 30 mm
Length - in: 1.181 in
Length - mm: 30 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width: 30 mm
Width - in: 1.181 in
Width - mm: 30 mm
Unit Weight: 11,866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.