AI-2505-T-24-R

PUI Audio
665-AI-2505-T-24-R
AI-2505-T-24-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 75dB 20-28 VAC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
75 dBA
28 VAC
Flush Mount
AI
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531109090
USHTS:
8531809041
ECCN:
EAR99