AI-2429-TWT-5V-R

PUI Audio
665-AI2429TWT5VR
AI-2429-TWT-5V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount INDICATOR 5VDC 98DB 3000HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,66 € 16,60 €
1,50 € 37,50 €
1,37 € 68,50 €
1,26 € 126,00 €
1,21 € 302,50 €
1,11 € 555,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 25 mA
Diameter: 24 mm
Dimensions: 24 mm x 16 mm
Frequency: 3 kHz
Mounting Style: Through Hole
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 98 dBA
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99