AI-2429-TWT-2-R

PUI Audio
665-AI2429TWT2R
AI-2429-TWT-2-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PZ 95dB 2900Hz 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,27 € 32,70 €
2,95 € 73,75 €
2,67 € 133,50 €
2,54 € 254,00 €
2,28 € 570,00 €
2,11 € 1.055,00 €
2,03 € 2.030,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
95 dBA
Continuous
2.9 kHz
12 VDC
10 mA
Solder Pin
Through Hole
24 mm
24 mm x 16 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 16 mm
Length: 24 mm
Length - in: 0.945 in
Length - mm: 24 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 250
Subcategory: Audio Devices
Width: 24 mm
Width - in: 0.945 in
Width - mm: 24 mm
Unit Weight: 5,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99