AI-2429-TWT-12V-2-R

PUI Audio
665-AI2429TWT12V2R
AI-2429-TWT-12V-2-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PZ 100db2900Hz 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,93 € 29,30 €
2,65 € 66,25 €
2,40 € 120,00 €
2,27 € 227,00 €
2,23 € 557,50 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
100 dBA
Continuous
2.9 kHz
12 VDC
8 mA
Solder Pin
Through Hole
23.8 mm
23.8 mm x 16 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 16 mm
Length: 23.8 mm
Length - in: 0.937 in
Length - mm: 23.8 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width: 23.8 mm
Width - in: 0.937 in
Width - mm: 23.8 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99