AI-2335-TT

PUI Audio
665-AI-2335-TT
AI-2335-TT

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Indicator 23MM 3500HZ 100DB 12V 15mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
550
Expected 9/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,02 € 20,20 €
1,82 € 45,50 €
1,69 € 84,50 €
1,57 € 157,00 €
1,43 € 357,50 €
1,36 € 680,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Audio Indicators
100 dBA
Continuous
12 VDC
15 mA
Through Hole
PCB Mount
23 mm
23 mm x 9.8 mm
Brand: PUI Audio
Height: 9.8 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 50
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Waterproof Piezo Buzzers & Audio Indicators

PUI Audio AI Waterproof Piezo Buzzers are 12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations. These buzzers can be powered by a power source ranging from 3V to 28VDC and feature constant tones ranging from 2300Hz to 5000Hz. PUI Audio AI Piezo Buzzers and Audio Indicators are available with a variety of mounting options and termination styles, including wire leads and through-hole.