AI-1622-TWT-12V-R

PUI Audio
665-AI-1622TWT12VR
AI-1622-TWT-12V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 12V 85dBA 2200Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444
Can Dispatch Immediately
On Order:
500
Expected 4/30/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,55 € 25,50 €
2,32 € 58,00 €
2,00 € 100,00 €
1,88 € 188,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
85 dBA
Continuous
2.2 kHz
12 VDC
30 mA
Solder Pin
Through Hole
16 mm
16 mm x 14 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Length: 16 mm
Length - in: 0.63 in
Length - mm: 16 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width: 16 mm
Width - in: 0.63 in
Width - mm: 16 mm
Unit Weight: 6,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531109090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99