AI-1441-TWT-12V-R

PUI Audio
665-AI1441TWT12VR
AI-1441-TWT-12V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PZ 12VDC 4100Hz 80dB Continuous Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,86 € 18,60 €
1,69 € 42,25 €
1,57 € 78,50 €
1,47 € 147,00 €
1,42 € 426,00 €
1,29 € 645,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
80 dBA
Continuous
4.1 kHz
12 VDC
7 mA
Solder Pin
Through Hole
13.7 mm
13.7 mm x 7.6 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.6 mm
Length: 13.7 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width: 13.7 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99