AB5027B-3

PUI Audio
665-AB5027B-3
AB5027B-3

Mfr.:

Description:
Speakers & Transducers PIEZO CERAMIC BENDER 2700 HZ 500 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,18 € 21,80 €
1,97 € 49,25 €
1,83 € 91,50 €
1,63 € 163,00 €
1,51 € 453,00 €
1,48 € 888,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Benders
Piezoelectric
Flush Mount
2.7 kHz
500 Ohms
Round
SMD/SMT
- 20 C
+ 60 C
50 mm
0.41 mm
Brand: PUI Audio
Height: 0.41 mm
Height - in: 0.016 in
Height - mm: 0.41 mm
Packaging: Roll
Product Type: Speakers & Transducers
Series: AB
Factory Pack Quantity: 150
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8518290000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.