AB3529BF

PUI Audio
665-KBI-3529F
AB3529BF

Mfr.:

Description:
Speakers & Transducers 2.9KHz 500 Ohms 25nF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,26 € 12,60 €
1,14 € 28,50 €
1,07 € 53,50 €
0,98 € 98,00 €
0,92 € 276,00 €
0,828 € 414,00 €
0,799 € 799,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
2.9 kHz
500 Ohms
Round
SMD/SMT
- 20 C
+ 70 C
35 mm
0.63 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.9 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99