AB3113A-2

PUI Audio
665-AB3113A-2
AB3113A-2

Mfr.:

Description:
Speakers & Transducers Bender 31mm 1.3KHz 45nF 30Vpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,673 € 6,73 €
0,608 € 15,20 €
0,564 € 28,20 €
0,523 € 52,30 €
0,485 € 145,50 €
0,441 € 220,50 €
0,411 € 411,00 €
0,394 € 1.970,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
500 Ohms
- 20 C
+ 70 C
31 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31 mm x 0.1 mm
Height: 0.1 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.3 GHz
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99