AB2040S-LW100-R

PUI Audio
665-AB2040S-LW100-R
AB2040S-LW100-R

Mfr.:

Description:
Speakers & Transducers PIEZO CERAMIC BENDER 4KHZ 350 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,06 € 10,60 €
0,955 € 23,88 €
0,886 € 44,30 €
0,82 € 82,00 €
0,731 € 219,30 €
0,693 € 346,50 €
0,688 € 688,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
4 kHz
350 Ohms
Round
Wire Leads
- 20 C
+ 60 C
20 mm
0.22 mm
Ceramic
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.22 mm
Height - in: 0.009 in
Height - mm: 0.22 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Unit Weight: 1,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8518290000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99