AB1560B

PUI Audio
665-AB1560B
AB1560B

Mfr.:

Description:
Speakers & Transducers BRASS 6000HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,766 € 7,66 €
0,689 € 17,23 €
0,636 € 31,80 €
0,546 € 54,60 €
0,506 € 101,20 €
0,484 € 290,40 €
0,48 € 480,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
6 kHz
300 Ohms
Round
SMD/SMT
- 20 C
+ 80 C
15 mm
0.21 mm
Brand: PUI Audio
Height: 0.21 mm
Height - in: 0.008 in
Height - mm: 0.21 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 6 kHz
Series: AB
Factory Pack Quantity: 200
Subcategory: Audio Devices
Voltage Rating: 15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.