AB1541B-LW100-R

PUI Audio
665-AB1541B-LW100-R
AB1541B-LW100-R

Mfr.:

Description:
Speakers & Transducers PIEZO CERAMIC BENDER 15MM 4.1KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.172

Stock:
4.172 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,903 € 9,03 €
0,81 € 20,25 €
0,751 € 37,55 €
0,628 € 62,80 €
0,577 € 173,10 €
0,556 € 278,00 €
0,525 € 525,00 €
0,503 € 2.515,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
4.1 kHz
1 kOhms
Round
Wire Leads
- 20 C
+ 60 C
15 mm
0.18 mm
Ceramic
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.23 mm
Height - in: 0.009 in
Height - mm: 0.23 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 4.1 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Unit Weight: 457,863 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8518290000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99