TPS-4MM-16

PEM
153-TPS-4MM-16
TPS-4MM-16

Mfr.:

Description:
Mounting Fixings FHS-4MM-16 W/TAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,211 € 2,11 €
0,169 € 16,90 €
0,151 € 75,50 €
0,141 € 141,00 €
0,137 € 274,00 €
0,129 € 1.290,00 €
0,126 € 3.150,00 €
0,122 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Retaining Pins
Pilot Pins
0.5 in
4 mm
Brand: PEM
Product Type: Mounting Hardware
Series: TPS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: FH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

TPS™ Self-Clinching Pilot Pins

PEM TPS™ Self-Clinching Pilot Pins offer 0.40″/1mm a minimum sheet thickness of 0.40′′/1 mm for flush-head. These pilot pins feature a chamfered end, which makes mating hole location easy. The TPS pins are recommended for use in steel or aluminum sheets HRB (Rockwell “B” Scale) 70 or less and Hardness Brinell (HB) 125 or less. These pins are ideal for a wide range of positioning, pivot, and alignment applications.