TPS-250-12

PEM
153-TPS-250-12
TPS-250-12

Mfr.:

Description:
Mounting Fixings FHS-250-12 W/TAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,421 € 4,21 €
0,345 € 34,50 €
0,292 € 146,00 €
0,28 € 280,00 €
0,273 € 682,50 €
0,257 € 2.570,00 €
0,252 € 6.300,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Retaining Pins
Pilot Pins
Steel
0.375 in
0.25 in
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Plating: Zinc
Product Type: Mounting Hardware
Series: TPS
Factory Pack Quantity: 500
Subcategory: Hardware
Tradename: FH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99