TP4-5MM-20

PEM
153-TP4-5MM-20
TP4-5MM-20

Mfr.:

Description:
Mounting Fixings TAPERED FLUSH HEAD PIN, 400 SS
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
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,248 € 2.480,00 €
0,242 € 6.050,00 €
0,234 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
0.625 in
5 mm
Brand: PEM
Product Type: Mounting Hardware
Series: TP4
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

TP4 Self-Clinching Pilot Pins

PEM TP4 Self-Clinching Pilot Pins are designed to provide an unthreaded solution for a wide range of positioning, pivot, and alignment applications. These pilot pins can be permanently installed into stainless steel sheets as thin as 0.04"/1mm. The TP4 self-clinching pilot pins feature chamfered ends, making hole location easy. These pilot pins are ideal for use in stainless steel sheets HRB 92/HB 202 or less.