TP4-187-6

PEM
153-TP4-187-6
TP4-187-6

Mfr.:

Description:
Mounting Fixings TAPERED FLUSH HEAD PIN, 400 SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,157 € 1.570,00 €
0,154 € 3.850,00 €
0,149 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Retaining Pins
Pilot Pins
0.187 in
0.187 in
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Series: TP4
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

TP4 Self-Clinching Pilot Pins

PEM TP4 Self-Clinching Pilot Pins are designed to provide an unthreaded solution for a wide range of positioning, pivot, and alignment applications. These pilot pins can be permanently installed into stainless steel sheets as thin as 0.04"/1mm. The TP4 self-clinching pilot pins feature chamfered ends, making hole location easy. These pilot pins are ideal for use in stainless steel sheets HRB 92/HB 202 or less.