TMSO4-M1.2-200

PEM
153-TMSO4-M1.2-200
TMSO4-M1.2-200

Mfr.:

Description:
Standoffs & Spacers Self Clinching Standoffs for Thin sheets 2mm L M1.2 Thread

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,258 € 2,58 €
0,206 € 20,60 €
0,186 € 93,00 €
0,173 € 173,00 €
0,168 € 336,00 €
0,158 € 1.580,00 €
0,155 € 3.875,00 €
0,15 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
M1.2
Stainless Steel
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Series: TMSO4
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: MicroPEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

TMSO4™ Self-Clinching Standoffs

PEM TMSO4™ Self-Clinching Standoffs are microPEM standoffs for thin sheets that can be installed automatically. These standoffs install flush into half-hard 0.008″/0.2mm stainless steel sheets. The TMSO4™ standoffs install light into round holes without special mounting hole preparation and eliminate adhesives. These standoffs are designed for use in harder sheets, hardness HRC 37/HB 340 or less. Typical applications include handheld or portable devices in the consumer electronics market.