TMSO4-256-094

PEM
153-TMSO4-256-094
TMSO4-256-094

Mfr.:

Description:
Standoffs & Spacers Self Clinching Standoffs for Thin sheets .094in L 256 Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,266 € 2,66 €
0,212 € 21,20 €
0,192 € 96,00 €
0,178 € 178,00 €
0,173 € 346,00 €
0,163 € 1.630,00 €
0,159 € 3.975,00 €
0,154 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
256
Stainless Steel
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: TMSO4
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: MicroPEM
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
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMSO4™ Self-Clinching Standoffs

PEM TMSO4™ Self-Clinching Standoffs are microPEM standoffs for thin sheets that can be installed automatically. These standoffs install flush into half-hard 0.008″/0.2mm stainless steel sheets. The TMSO4™ standoffs install light into round holes without special mounting hole preparation and eliminate adhesives. These standoffs are designed for use in harder sheets, hardness HRC 37/HB 340 or less. Typical applications include handheld or portable devices in the consumer electronics market.