TBA-M8-25-120

PEM
153-TBA-M8-25-120
TBA-M8-25-120

Mfr.:

Description:
Screws & Fasteners Self Clinching Tube Bushing 12mm L x 12mm H ALUMINUM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,06 € 10,60 €
0,831 € 83,10 €
0,705 € 705,00 €
0,681 € 6.810,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fastener
M8
12 mm
Aluminum
Brand: PEM
Mounting Hole Size: 11 mm, 14.5 mm
Product Type: Screws & Fasteners
Series: TB
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7616100090
USHTS:
7616107030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TB™ Self-Clinching Tube Bushings

PEM TB™ Self-Clinching Tube Bushings are high-strength threaded fasteners designed with a double clinch feature on both ends. PEM TBA™ and TBFA™ (flange-style) fasteners firmly lock into place in a square or rectangular aluminum tube during installation. These tube bushings connect two sides of the tubing and are installed into round holes. TB tube bushings feature high-strength thread, high torque resistance, and improved noise, vibration, and hardness (NVH) performance.