TBA-M6-30-170

PEM
153-TBA-M6-30-170
TBA-M6-30-170

Mfr.:

Description:
Screws & Fasteners Self Clinching Tube Bushing 17mm L x 17mm H ALUMINUM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,538 € 5,38 €
0,432 € 43,20 €
0,406 € 203,00 €
0,345 € 345,00 €
0,33 € 3.300,00 €
0,323 € 8.075,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fastener
M6
17 mm
Aluminum
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 9 mm, 12 mm
Product Type: Screws & Fasteners
Series: TB
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99

TB™ Self-Clinching Tube Bushings

PEM TB™ Self-Clinching Tube Bushings are high-strength threaded fasteners designed with a double clinch feature on both ends. PEM TBA™ and TBFA™ (flange-style) fasteners firmly lock into place in a square or rectangular aluminum tube during installation. These tube bushings connect two sides of the tubing and are installed into round holes. TB tube bushings feature high-strength thread, high torque resistance, and improved noise, vibration, and hardness (NVH) performance.