SS-RTM5-0ZI

PEM
153-SS-RTM5-0ZI
SS-RTM5-0ZI

Mfr.:

Description:
Screws & Fasteners SS-M5-0ZI, RAMP THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,134 € 1,34 €
0,108 € 10,80 €
0,096 € 48,00 €
0,089 € 89,00 €
0,087 € 174,00 €
0,082 € 820,00 €
0,08 € 2.000,00 €
0,077 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Self Clinching
M5 x 0.8
Carbon Steel
Zinc
Round, Knurled
Brand: PEM
Color: Colorless
Mounting Hole Size: 6.35 mm
Outside Diameter: 8.64 mm
Product Type: Screws & Fasteners
Series: RT
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: S-RT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RT™ Free-Running Locknuts

PEM RT™ Free-Running Locknuts feature all-metal construction and are resistant to vibrational loosening. These locknuts from PEM allow the screw to turn freely until a clamp load is applied, and the modified thread angle on the loaded flank provides a vibration-resistant locking feature. The back side of the panel is flush or sub-flush for screw installation, and the locking feature reusability is not affected by the number of on/off cycles.