SS-RT032-1ZI

PEM
153-SS-RT032-1ZI
SS-RT032-1ZI

Mfr.:

Description:
Screws & Fasteners

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
997
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,135 € 1,35 €
0,108 € 10,80 €
0,097 € 48,50 €
0,09 € 90,00 €
0,088 € 176,00 €
0,083 € 830,00 €
0,081 € 2.025,00 €
0,078 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Self Clinching
10-32
Carbon Steel
Zinc
Round, Knurled
Brand: PEM
Color: Colorless
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.25 in
Outside Diameter: 0.34 in
Product Type: Screws & Fasteners
Series: RT
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: S-RT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99

RT™ Free-Running Locknuts

PEM RT™ Free-Running Locknuts feature all-metal construction and are resistant to vibrational loosening. These locknuts from PEM allow the screw to turn freely until a clamp load is applied, and the modified thread angle on the loaded flank provides a vibration-resistant locking feature. The back side of the panel is flush or sub-flush for screw installation, and the locking feature reusability is not affected by the number of on/off cycles.