SP-632-1

PEM
153-SP-632-1
SP-632-1

Mfr.:

Description:
Screws & Fasteners NUT, X-HARD, PEM 300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.580

Stock:
10.580 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,575 € 5,75 €
0,448 € 44,80 €
0,422 € 211,00 €
0,413 € 413,00 €
0,399 € 798,00 €
0,385 € 1.925,00 €
0,372 € 3.720,00 €
0,366 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Self Clinching
6-32
Stainless Steel
Brand: PEM
Product Type: Screws & Fasteners
Series: SP
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CL
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
7318160060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S™/SS™/SP™ Self-Clinching Nuts

PEM S™/SS™/SP™ Self-Clinching Nuts prevent fasteners from rotating after installation and are installed permanently on aluminum, steel, or stainless steel sheets. The S/SS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance, while the SP nuts provide strong load-bearing threads in stainless steel sheets as thin as .030" (0.8mm). PEM S/SS nuts are recommended for use in steel or aluminum sheets HRB 80/HB 150 or less, and the SP nuts are for use in stainless steel sheets HRB 90/HB 192 or less.