SOS-632-26

PEM
153-SOS-632-26
SOS-632-26

Mfr.:

Description:
Standoffs & Spacers STANDOFF, STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 330 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,05 € 10,50 €
0,819 € 81,90 €
0,771 € 385,50 €
0,755 € 755,00 €
0,729 € 1.458,00 €
0,704 € 3.520,00 €
0,679 € 6.790,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
6-32
0.812 in
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: SOS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.