SO-032-34ZI

PEM
153-SO-032-34ZI
SO-032-34ZI

Mfr.:

Description:
Standoffs & Spacers STANDOFF, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,641 € 6.410,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
10-32
1.062 in
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Series: SO
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.