SMTSSS-4MM-8ET

PEM
153-SMTSSS-4MM-8ET
SMTSSS-4MM-8ET

Mfr.:

Description:
Standoffs & Spacers SURFACE MOUNT, SNAPTOP S'OFF
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
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,854 € 8.540,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
SMT
4 mm
Reel
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Standoffs, Spacers & Supports
Series: SMTSS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SNAP-TOP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

SMTSS™ Reelfast® Snap-Top® Standoffs

PEM SMTSS™ Reelfast® Snap-Top® Standoffs feature a spring action to hold a P.C. board securely without screw or threaded hardware and allow for quick assembly. These standoffs provide tape and reel options that are compatible with existing SMT automated installation equipment. The SMTSS standoffs eliminate the need for attaching screws. These standoffs reduce concerns about potential damage to P.C. boards due to improper secondary installation operations. Typical applications include mounting of PC boards, housing of a gaming PC, and a current-carrying box of sheet metal.