SMTSK-61.5-3ET

PEM
153-SMTSK-61.5-3ET
SMTSK-61.5-3ET

Mfr.:

Description:
Standoffs & Spacers REELFAST KEYHOLE SURFACE MOUNTED STANDOFFS 640 PCS PER REEL 3mm
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
20 Weeks Estimated factory production time.
Minimum: 10240   Multiples: 640
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 640)
0,505 € 5.171,20 €
24.960 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
SMT
Reel
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: SMTSK
Factory Pack Quantity: 640
Subcategory: Hardware
Tradename: SMTSK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SMTSK™ Reelfast® KEYHOLE® Standoffs

PEM SMTSK™ Reelfast® KEYHOLE® Standoffs feature a unique barrel design that allows for quick attachment and detachment and eliminates the need for attaching screws. These standoffs are designed so a PC board or panel can be quickly slipped and removed from an assembly by simply sliding the board sideways and lifting it off. The SMTSK standoffs mount on PC boards in the same manner and simultaneously as other surface mount components before the automated reflow solder process. These standoffs make horizontal or vertical component mounting possible.