SKS-R2-4.0-ZI

PEM
153-SKS-R2-4.0-ZI
SKS-R2-4.0-ZI

Mfr.:

Description:
Screws & Fasteners KEYHOLE Sheet Joining Fastener Metric A=1.0mm B=6.5mm C=6.98mm H=7.8mm M=4.25mm N=4mm S=3.23mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,389 € 3,89 €
0,311 € 31,10 €
0,28 € 140,00 €
0,26 € 260,00 €
0,253 € 632,50 €
0,238 € 2.380,00 €
0,233 € 5.825,00 €
0,225 € 11.250,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Steel
Nickel
Brand: PEM
Mounting Hole Size: 7 mm
Outside Diameter: 4.25 mm
Product Type: Screws & Fasteners
Series: SKS-R
Subcategory: Hardware
Tradename: SKS-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790