SKS-R2-3.2-ZI

PEM
153-SKS-R2-3.2-ZI
SKS-R2-3.2-ZI

Mfr.:

Description:
Screws & Fasteners KEYHOLE Sheet Joining Fastener Metric A=1.0mm B=5.5mm C=5.98mm H=7mm M=4.25mm N=3.2mm S=3.23mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,385 € 3,85 €
0,308 € 30,80 €
0,277 € 138,50 €
0,257 € 257,00 €
0,25 € 625,00 €
0,237 € 2.370,00 €
0,231 € 5.775,00 €
0,224 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Steel
Nickel
Brand: PEM
Mounting Hole Size: 6 mm
Outside Diameter: 4.25 mm
Product Type: Screws & Fasteners
Series: SKS-R
Subcategory: Hardware
Tradename: SKS-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790