SFW-3-1.6-LZ

PEM
153-SFW-3-1.6-LZ
SFW-3-1.6-LZ

Mfr.:

Description:
Screws & Fasteners SpotFast with Washer 3mm Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,488 € 4,88 €
0,39 € 39,00 €
0,352 € 176,00 €
0,327 € 327,00 €
0,317 € 634,00 €
0,299 € 2.990,00 €
0,292 € 7.300,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Fasteners
3.71 mm
Carbon Steel
Zinc
Brand: PEM
Color: Colorless
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 3 mm, 2.5 mm
Outside Diameter: 3.76 mm
Product Type: Screws & Fasteners
Series: SFW
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SFW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7318290000
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

SFW™ SpotFast® Fasteners

PEM SFW™ SpotFast® Fasteners are specifically designed to allow pivoting (hinging) of two metal sheets. These fasteners attach two metal sheets, which are too difficult to weld. The SFW fasteners install smooth with the top sheet and flush or sub-flush with the bottom sheet. These fasteners also join dissimilar metals that are unable to weld and attach ultra-thin metal sections. The SFW fasteners fasten sheets of unequal thicknesses. Typical applications include HV battery connections, battery management systems, onboard chargers, DC-AC converters and controllers, thermal management systems, and electric motors.