SFP-3-1.2

PEM
153-SFP-3-1.2
SFP-3-1.2

Mfr.:

Description:
Mounting Fixings SPOT FAST 3MM-1.2MM, 17-4 PH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,34 € 3.400,00 €
0,332 € 8.300,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Fasteners
Steel
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Plating: Zinc
Product Type: Mounting Hardware
Series: SFP
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318290000
ECCN:
EAR99

SFP™ SpotFast® Fasteners

PEM SFP™ SpotFast® Fasteners are made from precipitation-hardened stainless steel for installation into stainless steel sheets. These fasteners join two panels when one or more is stainless steel. These SFP fasteners install smooth with the top sheet and flush or sub-flush with the bottom sheet. These fasteners require minimum space and are RoHS-compliant. Typical applications include HV battery connections, battery management systems, onboard chargers, DC-AC converters and controllers, thermal management systems, and electric motors.