S-RT832-0ZI

PEM
153-S-RT832-0ZI
S-RT832-0ZI

Mfr.:

Description:
Screws & Fasteners S-832-0ZI, RAMP THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,074 € 740,00 €
0,072 € 1.800,00 €
0,07 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Self Clinching
8-32
Carbon Steel
Zinc
Round, Knurled
Brand: PEM
Color: Colorless
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.213 in
Outside Diameter: 0.3 in
Product Type: Screws & Fasteners
Series: RT
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: S-RT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99

RT™ Free-Running Locknuts

PEM RT™ Free-Running Locknuts feature all-metal construction and are resistant to vibrational loosening. These locknuts from PEM allow the screw to turn freely until a clamp load is applied, and the modified thread angle on the loaded flank provides a vibration-resistant locking feature. The back side of the panel is flush or sub-flush for screw installation, and the locking feature reusability is not affected by the number of on/off cycles.