S-RT440-0ZI

PEM
153-S-RT440-0ZI
S-RT440-0ZI

Mfr.:

Description:
Screws & Fasteners S-440-0ZI, RAMP THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.497

Stock:
9.497 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,138 € 1,38 €
0,104 € 10,40 €
0,088 € 44,00 €
0,081 € 81,00 €
0,077 € 154,00 €
0,073 € 730,00 €
0,071 € 1.775,00 €
0,07 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Screws & Fasteners
Self Clinching
4-40
Carbon Steel
Zinc
Round, Knurled
Brand: PEM
Mounting Hole Size: 0.166 in
Outside Diameter: 0.25 in
Product Type: Screws & Fasteners
Series: RT
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: S-RT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318190000
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RT™ Free-Running Locknuts

PEM RT™ Free-Running Locknuts feature all-metal construction and are resistant to vibrational loosening. These locknuts from PEM allow the screw to turn freely until a clamp load is applied, and the modified thread angle on the loaded flank provides a vibration-resistant locking feature. The back side of the panel is flush or sub-flush for screw installation, and the locking feature reusability is not affected by the number of on/off cycles.