S-832-2ZI-TP

PEM
153-S-832-2ZI-TP
S-832-2ZI-TP

Mfr.:

Description:
Screws & Fasteners THREAD MASKING PLUG 832 HEAT TREATED CARBON STEEL SHANK CODE 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.930

Stock:
1.930 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,175 € 1,75 €
0,14 € 14,00 €
0,132 € 66,00 €
0,111 € 111,00 €
0,107 € 1.070,00 €
0,104 € 2.600,00 €
0,101 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Nuts
Self Clinching Nuts
M4
Carbon Steel
Zinc
Brand: PEM
Product Type: Screws & Fasteners
Series: S
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PreTect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S™/SS™/SP™ Self-Clinching Nuts

PEM S™/SS™/SP™ Self-Clinching Nuts prevent fasteners from rotating after installation and are installed permanently on aluminum, steel, or stainless steel sheets. The S/SS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance, while the SP nuts provide strong load-bearing threads in stainless steel sheets as thin as .030" (0.8mm). PEM S/SS nuts are recommended for use in steel or aluminum sheets HRB 80/HB 150 or less, and the SP nuts are for use in stainless steel sheets HRB 90/HB 192 or less.

PreTect™ Threaded Masking Plugs

PEM PreTect™ Threaded Masking Plugs are designed to protect threads from paint and powder-coating processes on standard-type self-clinching nuts. The masking plugs are available in a variety of thread sizes and materials, including heat-treated carbon steel. The PEM PreTect Threaded Masking Plugs withstand temperatures up to 250°C, which reduces user labor and increases production throughput. The PreTect fasteners are shipped with the plugs in place, though they are easily removed with a fine tip tool.